CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJME\500
| Digi-Key Part Number | SQCAEM0R4BAJME\500-ND |
500 |
.85800 |
Extended Price
429.00 |
| Manufacturer Part Number | SQCAEM0R4BAJME\500 | |||
| Description | CAP RF .40PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEM0R4BAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.40pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.11% |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEM0R4BAJME\500 SQCAEM0R4BAJME\500 |
SQCAEM0R4BAJME\500 Specification Sheet
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJME\500 (SQCAEM0R4BAJME\500-ND)
Related parts :CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJME\500
Order 'cap rf .40pf 150v 0605 smd - SQCAEM0R4BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R4BAJME\500-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BATME\500
Order 'cap rf .40pf 150v 0605 smd - SQCAEM0R4BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R4BATME\500-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
Order 'cap rf .4pf 150v 0605 smd - SQCAEM0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2670-1-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
Order 'cap rf .4pf 150v 0605 smd - SQCAEM0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2670-2-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEA0R4BAJME
Order 'cap rf .40pf 150v 0605 smd - SQCAEA0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R4BAJME-ND.
CAP RF 10PF 150V 0605 SMD - SQCAEA100GAJME\500
Order 'cap rf 10pf 150v 0605 smd - SQCAEA100GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA100GAJME\500-ND.
CAP RF 100PF 150V 0605 SMD - SQCAEA101JAJME\500
Order 'cap rf 100pf 150v 0605 smd - SQCAEA101JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA101JAJME\500-ND.
CAP RF 75PF 150V 0605 SMD - SQCAEA750GAJME\500
Order 'cap rf 75pf 150v 0605 smd - SQCAEA750GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA750GAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BAJME\500
Order 'cap rf .10pf 150v 0605 smd - SQCAEM0R1BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BAJME\500-ND.
CAP RF .10PF 150V 0605 SMD - SQCAEM0R1BATME\500
Order 'cap rf .10pf 150v 0605 smd - SQCAEM0R1BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R1BATME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BAJME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BATME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BATME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BAJME\500
Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BAJME\500-ND.
CAP RF .30PF 150V 0605 SMD - SQCAEM0R3BATME\500
Order 'cap rf .30pf 150v 0605 smd - SQCAEM0R3BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R3BATME\500-ND.
CAP RF .40PF 150V 0605 SMD - SQCAEM0R4BAJWE
Order 'cap rf .40pf 150v 0605 smd - SQCAEM0R4BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R4BAJWE-ND.
Send this link via E-Mail
Help With This Screen