CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500 - Capacitors
| Digi-Key Part Number | SQCAEM0R2BAJME\500-ND |
1000 |
1.33000 |
Extended Price
1330.00 |
| Manufacturer Part Number | SQCAEM0R2BAJME\500 | |||
| Description | CAP RF .20PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEM0R2BAJME\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.20pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.11% |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEM0R2BAJME\500 SQCAEM0R2BAJME\500 |
SQCAEM0R2BAJME\500 Specification Sheet
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500 (SQCAEM0R2BAJME\500-ND) - Capacitors
Related parts Capacitors :CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BAJME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BAJME\500-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEM0R2BATME\500
Order 'cap rf .20pf 150v 0605 smd - SQCAEM0R2BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R2BATME\500-ND.
CAP RF 20PF 150V 0605 SMD - SQCAEM200FATME\500
Order 'cap rf 20pf 150v 0605 smd - SQCAEM200FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM200FATME\500-ND.
CAP RF 20PF 150V 0605 SMD - SQCAEM200JAJME\500
Order 'cap rf 20pf 150v 0605 smd - SQCAEM200JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM200JAJME\500-ND.
CAP RF 2.0PF 150V 0605 SMD - SQCAEM2R0BAJME\500
Order 'cap rf 2.0pf 150v 0605 smd - SQCAEM2R0BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM2R0BAJME\500-ND.
CAP RF 2.0PF 150V 0605 SMD - SQCAEM2R0BATME\500
Order 'cap rf 2.0pf 150v 0605 smd - SQCAEM2R0BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM2R0BATME\500-ND.
CAP RF 2.0PF 150V 0605 SMD - SQCAEM2R0CAJME\500
Order 'cap rf 2.0pf 150v 0605 smd - SQCAEM2R0CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM2R0CAJME\500-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2668-1-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF 2.0PF 150V 0605 SMD - SQCAEM2R0CAJME
Order 'cap rf 2.0pf 150v 0605 smd - SQCAEM2R0CAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2682-1-ND.
CAP RF 2.0PF 150V 0605 SMD - SQCAEM2R0CAJME
Order 'cap rf 2.0pf 150v 0605 smd - SQCAEM2R0CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2682-2-ND.
CAP RF 20PF 150V 0605 SMD - SQCAEM200JAJME
Order 'cap rf 20pf 150v 0605 smd - SQCAEM200JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2697-1-ND.
CAP RF 20PF 150V 0605 SMD - SQCAEM200JAJME
Order 'cap rf 20pf 150v 0605 smd - SQCAEM200JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2697-2-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEA0R2BA1ME
Order 'cap rf .20pf 150v 0605 smd - SQCAEA0R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R2BA1ME-ND.
CAP RF .20PF 150V 0605 SMD - SQCAEA0R2BAJME
Order 'cap rf .20pf 150v 0605 smd - SQCAEA0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R2BAJME-ND.
Send this link via E-Mail
Help With This Screen