Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 68PF 150V 0605 SMD - SQCAEA680GA1ME

Digi-Key Part Number SQCAEA680GA1ME-ND
Price Break
2000
Unit Price
1.20800
Extended Price
2416.00
Manufacturer Part NumberSQCAEA680GA1ME
DescriptionCAP RF 68PF 150V 0605 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSQCAEA680GA1ME
VendorAVX Corp.
CategoryCapacitors
Capacitance68.000 pF [Typ]
Voltage150.000 V [Max]
Other Names SQCAEA680GA1ME
SQCAEA680GA1ME

SQCAEA680GA1ME Specification Sheet

Image of CAP RF 68PF 150V 0605 SMD - SQCAEA680GA1ME

CAP RF 68PF 150V 0605 SMD - SQCAEA680GA1ME (SQCAEA680GA1ME-ND)

Related parts:
CAP RF 68PF 150V 0605 SMD - SQCAEA680GA1ME
 Order 'cap rf 68pf 150v 0605 smd - SQCAEA680GA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA680GA1ME-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
 Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8CAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2691-1-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
 Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8CAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2691-2-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2706-1-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2706-2-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEA6R8BATME
 Order 'cap rf 6.8pf 150v 0605 smd - SQCAEA6R8BATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA6R8BATME-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJME
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJME-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJME\500
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJWE
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJWE-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FATME\500
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FATME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME\500
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JAJME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJWE
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JAJWE-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JATME\500
 Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JATME\500-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8BA1WE
 Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8BA1WE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM6R8BA1WE-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8BAJME
 Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM6R8BAJME-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 68PF 100V SMD - AQ141M680JAJWE Next: CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJME