CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJME - Capacitors
| Digi-Key Part Number | SQCAEA510FAJME-ND |
2000 |
1.71500 |
Extended Price
3430.00 |
| Manufacturer Part Number | SQCAEA510FAJME | |||
| Description | CAP RF 51PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEA510FAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 51pF |
| Voltage - Rated | 150V |
| Tolerance | ±1% |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEA510FAJME SQCAEA510FAJME |
SQCAEA510FAJME Specification Sheet
CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJME (SQCAEA510FAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJME
Order 'cap rf 51pf 150v 0605 smd - SQCAEA510FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510FAJME-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510FAJWE
Order 'cap rf 51pf 150v 0605 smd - SQCAEA510FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510FAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510JAJWE
Order 'cap rf 51pf 150v 0605 smd - SQCAEA510JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510JAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEA510JATME
Order 'cap rf 51pf 150v 0605 smd - SQCAEA510JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA510JATME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEA5R1BAJME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEA5R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA5R1BAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEA5R1BATME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEA5R1BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA5R1BATME-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEM510FAJWE
Order 'cap rf 51pf 150v 0605 smd - SQCAEM510FAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM510FAJWE-ND.
CAP RF 51PF 150V 0605 SMD - SQCAEM510JAJWE
Order 'cap rf 51pf 150v 0605 smd - SQCAEM510JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM510JAJWE-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1BAJME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1BAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1BAJWE
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1BAJWE-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CAJME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1CAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CAJME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CAJME\500
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1CAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CAJME\500-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1CATME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1CATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1CATME-ND.
CAP RF 5.1PF 150V 0605 SMD - SQCAEM5R1DATME
Order 'cap rf 5.1pf 150v 0605 smd - SQCAEM5R1DATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM5R1DATME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2667-1-ND.
Send this link via E-Mail
Help With This Screen