CAP RF 1.2PF 150V 0605 SMD - SQCAEA1R2BAJME - Capacitors
| Digi-Key Part Number | SQCAEA1R2BAJME-ND |
2000 |
.85800 |
Extended Price
1716.00 |
| Manufacturer Part Number | SQCAEA1R2BAJME | |||
| Description | CAP RF 1.2PF 150V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEA1R2BAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.2pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEA1R2BAJME SQCAEA1R2BAJME |
SQCAEA1R2BAJME Specification Sheet
CAP RF 1.2PF 150V 0605 SMD - SQCAEA1R2BAJME (SQCAEA1R2BAJME-ND) - Capacitors
Related parts Capacitors :CAP RF 1.2PF 150V 0605 SMD - SQCAEA1R2BAJME
Order 'cap rf 1.2pf 150v 0605 smd - SQCAEA1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA1R2BAJME-ND.
CAP RF 1.2PF 150V 0605 SMD - SQCAEM1R2BAJME
Order 'cap rf 1.2pf 150v 0605 smd - SQCAEM1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2678-1-ND.
CAP RF 1.2PF 150V 0605 SMD - SQCAEM1R2BAJME
Order 'cap rf 1.2pf 150v 0605 smd - SQCAEM1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2678-2-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120JAJME
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2694-1-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120JAJME
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2694-2-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEA120GA1ME
Order 'cap rf 12pf 150v 0605 smd - SQCAEA120GA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA120GA1ME-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEA120GAJWE
Order 'cap rf 12pf 150v 0605 smd - SQCAEA120GAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA120GAJWE-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEA120JATME
Order 'cap rf 12pf 150v 0605 smd - SQCAEA120JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA120JATME-ND.
CAP RF 1.2PF 150V 0605 SMD - SQCAEA1R2BA1ME
Order 'cap rf 1.2pf 150v 0605 smd - SQCAEA1R2BA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA1R2BA1ME-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120FAJME
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120FAJME-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120FATME\500
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120FATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120FATME\500-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120GAJME\500
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120GAJME\500-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120JA1WE
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120JA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120JA1WE-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120JAJME\500
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120JAJME\500-ND.
CAP RF 12PF 150V 0605 SMD - SQCAEM120JAJWE
Order 'cap rf 12pf 150v 0605 smd - SQCAEM120JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM120JAJWE-ND.
Send this link via E-Mail
Help With This Screen