Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

GUIDE PC BOARD NYLON 3" LONG - 8622

Digi-Key Part Number 8622K-ND
Price Break
100
Unit Price
.92800
Extended Price
92.80
Manufacturer Part Number8622
DescriptionGUIDE PC BOARD NYLON 3" LONG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8622
VendorKeystone Electronics Corp.
CategoryBreadboards, PC Boards, Card Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8622
8622
8622K ND
8622KND
8622K

8622 Specification Sheet

Image of GUIDE PC BOARD NYLON 3" LONG - 8622

GUIDE PC BOARD NYLON 3" LONG - 8622 (8622K-ND)

Related parts:
GUIDE PC BOARD NYLON 3" LONG - 8622
 Order 'guide pc board nylon 3" long - 8622' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8622K-ND.
GUIDE PC BOARD NYLON 2" LONG - 8620
 Order 'guide pc board nylon 2" long - 8620' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8620K-ND.
GUIDE PC BOARD NYLON 2.5" LONG - 8621
 Order 'guide pc board nylon 2.5" long - 8621' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8621K-ND.
GUIDE PC BOARD NYLON 3.5" LONG - 8623
 Order 'guide pc board nylon 3.5" long - 8623' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8623K-ND.
GUIDE PC BOARD NYLON 4" LONG - 8624
 Order 'guide pc board nylon 4" long - 8624' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8624K-ND.
GUIDE PC BOARD NYLON 4.5" LONG - 8625
 Order 'guide pc board nylon 4.5" long - 8625' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8625K-ND.
GUIDE PC BOARD NYLON 5" LONG - 8626
 Order 'guide pc board nylon 5" long - 8626' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8626K-ND.
GUIDE PC BOARD NYLON 5.5" LONG - 8627
 Order 'guide pc board nylon 5.5" long - 8627' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8627K-ND.
GUIDE PC BOARD NYLON 6" LONG - 8628
 Order 'guide pc board nylon 6" long - 8628' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8628K-ND.
GUIDE PC BOARD NYLON 6.5" LONG - 8629
 Order 'guide pc board nylon 6.5" long - 8629' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8629K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8631
 Order 'guide pc board nylon 7" long - 8631' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8631K-ND.
GUIDE PC BOARD NYLON 7" LONG - 8632
 Order 'guide pc board nylon 7" long - 8632' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8632K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8633
 Order 'guide pc board nylon 7.5" long - 8633' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8633K-ND.
GUIDE PC BOARD NYLON 7.5" LONG - 8634
 Order 'guide pc board nylon 7.5" long - 8634' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8634K-ND.
GUIDE PC BOARD NYLON 8" LONG - 8635
 Order 'guide pc board nylon 8" long - 8635' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8635K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: GUIDE PC BOARD NYLON 3.5" LONG - 8623 Next: GUIDE PC BOARD NYLON 4.5" LONG - 8625