CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BAJME
| Digi-Key Part Number | SQCAEA0R7BAJME-ND |
2000 |
.85800 |
Extended Price
1716.00 |
| Manufacturer Part Number | SQCAEA0R7BAJME | |||
| Description | CAP RF .70PF 150V 0605 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEA0R7BAJME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.70pF |
| Voltage - Rated | 150V |
| Tolerance | ±0.10pF |
| Dielectric Material | Ceramic |
| Series | SQ |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEA0R7BAJME SQCAEA0R7BAJME |
SQCAEA0R7BAJME Specification Sheet
CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BAJME (SQCAEA0R7BAJME-ND)
Related parts :CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BAJME
Order 'cap rf .70pf 150v 0605 smd - SQCAEA0R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R7BAJME-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEA0R7BATME
Order 'cap rf .70pf 150v 0605 smd - SQCAEA0R7BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R7BATME-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BA1WE
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BA1WE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BA1WE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJME\500
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BAJME\500-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BAJWE
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BAJWE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7BATME\500
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7BATME\500-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7CAJWE
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7CAJWE-ND.
CAP RF .70PF 150V 0605 SMD - SQCAEM0R7CATME
Order 'cap rf .70pf 150v 0605 smd - SQCAEM0R7CATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R7CATME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2667-1-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2668-1-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2669-1-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.
CAP RF .4PF 150V 0605 SMD - SQCAEM0R4BAJME
Order 'cap rf .4pf 150v 0605 smd - SQCAEM0R4BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2670-1-ND.
Send this link via E-Mail
Help With This Screen