Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BATME - Capacitors

Digi-Key Part Number SQCAEA0R5BATME-ND
Price Break
2000
Unit Price
.85800
Extended Price
1716.00
Manufacturer Part NumberSQCAEA0R5BATME
DescriptionCAP RF .50PF 150V 0605 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSQCAEA0R5BATME
VendorAVX Corporation
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated 150V
Tolerance±0.10pF
Dielectric MaterialCeramic
SeriesSQ
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCAEA0R5BATME
SQCAEA0R5BATME

SQCAEA0R5BATME Specification Sheet

Image of CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BATME

CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BATME (SQCAEA0R5BATME-ND) - Capacitors

Related parts Capacitors :
CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BATME
 Order 'cap rf .50pf 150v 0605 smd - SQCAEA0R5BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R5BATME-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BAJME
 Order 'cap rf .50pf 150v 0605 smd - SQCAEA0R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEA0R5BAJME-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BA7ME
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BA7ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5BA7ME-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BAJME\500
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5BAJME\500-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BAJWE
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5BAJWE-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BATME
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5BATME-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BATME\500
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5BATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5BATME\500-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5CAJWE
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5CAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5CAJWE-ND.
CAP RF .50PF 150V 0605 SMD - SQCAEM0R5CATME
 Order 'cap rf .50pf 150v 0605 smd - SQCAEM0R5CATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCAEM0R5CATME-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2667-1-ND.
CAP RF .1PF 150V 0605 SMD - SQCAEM0R1BAJME
 Order 'cap rf .1pf 150v 0605 smd - SQCAEM0R1BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2667-2-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2668-1-ND.
CAP RF .2PF 150V 0605 SMD - SQCAEM0R2BAJME
 Order 'cap rf .2pf 150v 0605 smd - SQCAEM0R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2668-2-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2669-1-ND.
CAP RF .3PF 150V 0605 SMD - SQCAEM0R3BAJME
 Order 'cap rf .3pf 150v 0605 smd - SQCAEM0R3BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2669-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF .50PF 150V 0605 SMD - SQCAEA0R5BAJME Next: CAP RF .50PF 150V 0605 SMD - SQCAEM0R5BA7ME