Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME\500 - Capacitors

Digi-Key Part Number SQCA5A221GAJME\500-ND
Price Break
500
Unit Price
1.66300
Extended Price
831.50
Manufacturer Part NumberSQCA5A221GAJME\500
DescriptionCAP RF 220PF 50V 0605 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSQCA5A221GAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance220pF
Voltage - Rated 50V
Tolerance±2%
Dielectric MaterialCeramic
Package / Case0605 (1513 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCA5A221GAJME\500
SQCA5A221GAJME\500

SQCA5A221GAJME\500 Specification Sheet

Image of CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME\500

CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME\500 (SQCA5A221GAJME\500-ND) - Capacitors

Related parts Capacitors :
CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME\500
 Order 'cap rf 220pf 50v 0605 smd - SQCA5A221GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221GAJME\500-ND.
CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME
 Order 'cap rf 220pf 50v 0605 smd - SQCA5A221GAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221GAJME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME\500
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102KATME\500
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102KATME\500-ND.
CAP RF 220PF 50V 0605 SMD - SQCA5A221JAJME
 Order 'cap rf 220pf 50v 0605 smd - SQCA5A221JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221JAJME-ND.
CAP RF 220PF 50V 0605 SMD - SQCA5A221JATME
 Order 'cap rf 220pf 50v 0605 smd - SQCA5A221JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221JATME-ND.
CAP RF 220PF 50V 0605 SMD - SQCA5A221JATWE
 Order 'cap rf 220pf 50v 0605 smd - SQCA5A221JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A221JATWE-ND.
CAP RF 330PF 50V 0605 SMD - SQCA5A331GAJME\500
 Order 'cap rf 330pf 50v 0605 smd - SQCA5A331GAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A331GAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102FATME
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102FATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJWE
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJWE-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JATME
 Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JATME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121FAJME
 Order 'cap rf 120pf 50v 0605 smd - SQCA5A121FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121FAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAJME
 Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAT6A
 Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JAT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAT6A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 220PF 50V 0605 SMD - SQCA5A221GAJME Next: CAP RF 220PF 50V 0605 SMD - SQCA5A221JAJME