CAP RF 130PF 50V 0605 SMD - SQCA5A131JATME - Capacitors
| Digi-Key Part Number | SQCA5A131JATME-ND |
2000 |
1.10300 |
Extended Price
2206.00 |
| Manufacturer Part Number | SQCA5A131JATME | |||
| Description | CAP RF 130PF 50V 0605 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SQCA5A131JATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 130pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Package / Case | 0605 (1513 metric) |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 175°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SQCA5A131JATME SQCA5A131JATME |
SQCA5A131JATME Specification Sheet
CAP RF 130PF 50V 0605 SMD - SQCA5A131JATME (SQCA5A131JATME-ND) - Capacitors
Related parts Capacitors :CAP RF 130PF 50V 0605 SMD - SQCA5A131JATME
Order 'cap rf 130pf 50v 0605 smd - SQCA5A131JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A131JATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102FATME
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102FATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102FATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME\500
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJWE
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JAJWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJWE-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JATME
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102KATME\500
Order 'cap rf 1000pf 50v 0605 smd - SQCA5A102KATME\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102KATME\500-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121FAJME
Order 'cap rf 120pf 50v 0605 smd - SQCA5A121FAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121FAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAJME
Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAJME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JAT6A
Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JAT6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JAT6A-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JATME
Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JATME-ND.
CAP RF 120PF 50V 0605 SMD - SQCA5A121JATWE
Order 'cap rf 120pf 50v 0605 smd - SQCA5A121JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A121JATWE-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151GATME
Order 'cap rf 150pf 50v 0605 smd - SQCA5A151GATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151GATME-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151JATME
Order 'cap rf 150pf 50v 0605 smd - SQCA5A151JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151JATME-ND.
CAP RF 150PF 50V 0605 SMD - SQCA5A151JATWE
Order 'cap rf 150pf 50v 0605 smd - SQCA5A151JATWE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A151JATWE-ND.
Send this link via E-Mail
Help With This Screen