IC QUAD LVDS RECEIVER 16-SOIC - SNLVDT3486BDRG4
| Digi-Key Part Number | SNLVDT3486BDRG4-ND |
2500 |
1.90260 |
Extended Price
4756.50 |
| Manufacturer Part Number | SNLVDT3486BDRG4 | |||
| Description | IC QUAD LVDS RECEIVER 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SNLVDT3486BDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Receiver |
| Voltage - Supply | 3.3V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SNLVDT3486BDRG4 SNLVDT3486BDRG4 |
SNLVDT3486BDRG4 Specification Sheet
IC QUAD LVDS RECEIVER 16-SOIC - SNLVDT3486BDRG4 (SNLVDT3486BDRG4-ND)
Related parts:IC QUAD LVDS RECEIVER 16-SOIC - SNLVDT3486BDRG4
Order 'ic quad lvds receiver 16-soic - SNLVDT3486BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SNLVDT3486BDRG4-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6897-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6897-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6897-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6898-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6898-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6898-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6923-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6923-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6923-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6925-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6925-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6925-6-ND.
IC QUAD DIFF RECEIVER 16-SOIC - SN65LVDS3486D
Order 'ic quad diff receiver 16-soic - SN65LVDS3486D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1427-5-ND.
IC QUAD DIFF RECEIVER 16-SOIC - SN65LVDS32AD
Order 'ic quad diff receiver 16-soic - SN65LVDS32AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2351-5-ND.
Send this link via E-Mail
Help With This Screen