IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGKG4
| Digi-Key Part Number | SN761666DGKG4-ND |
2500 |
.29900 |
Extended Price
747.50 |
| Manufacturer Part Number | SN761666DGKG4 | |||
| Description | IC AGC AMP TV TUNER SYSTEM 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN761666DGKG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Automatic Gain Control (AGC) |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 |
| Current - Supply | 32mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Output Type | - |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN761666DGKG4 SN761666DGKG4 |
SN761666DGKG4 Specification Sheet
IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGKG4 (SN761666DGKG4-ND)
Related parts :IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGKG4
Order 'ic agc amp tv tuner system 8msop - SN761666DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761666DGKG4-ND.
IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGKR
Order 'ic agc amp tv tuner system 8msop - SN761666DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20651-2-ND.
IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGKR
Order 'ic agc amp tv tuner system 8msop - SN761666DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20651-1-ND.
IC AGC AMP TV TUNER SYSTEM 8MSOP - SN761666DGK
Order 'ic agc amp tv tuner system 8msop - SN761666DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761666DGK-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761663DGKR
Order 'ic agc amp for tv tuner 8-msop - SN761663DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18720-2-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761663DGKRG4
Order 'ic agc amp for tv tuner 8-msop - SN761663DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761663DGKRG4-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761666DGKRG4
Order 'ic agc amp for tv tuner 8-msop - SN761666DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761666DGKRG4-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761663DGKR
Order 'ic agc amp for tv tuner 8-msop - SN761663DGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18720-1-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761663DGK
Order 'ic agc amp for tv tuner 8-msop - SN761663DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761663DGK-ND.
IC AGC AMP FOR TV TUNER 8-MSOP - SN761663DGKG4
Order 'ic agc amp for tv tuner 8-msop - SN761663DGKG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN761663DGKG4-ND.
IC DIGITAL TV TUNER 38-TSSOP - SN761662DBTR
Order 'ic digital tv tuner 38-tssop - SN761662DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19431-2-ND.
IC TV TUNER 30-TSSOP - SN761681DBTR
Order 'ic tv tuner 30-tssop - SN761681DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19597-2-ND.
IC TV TUNER 24-TSSOP - SN761685PWR
Order 'ic tv tuner 24-tssop - SN761685PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19782-2-ND.
IC DIGITAL TV TUNER 38-TSSOP - SN761664DBTR
Order 'ic digital tv tuner 38-tssop - SN761664DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20650-2-ND.
IC TV TUNER 30-TSSOP - SN761678BDBTR
Order 'ic tv tuner 30-tssop - SN761678BDBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20686-2-ND.
Send this link via E-Mail
Help With This Screen
