Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDT1422PAGRG4
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75LVDT1422PAGRG4-ND |
1500 |
6.27750 |
Extended Price
9416.25 |
| Manufacturer Part Number | SN75LVDT1422PAGRG4 | |||
| Description | IC 14BIT SERIAL/DESERIAL 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDT1422PAGRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS, LVTTL |
| Output Type | LVDS |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Data Rate | 175Mbps |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -10°C ~ 70°C |
| Drawing Number | 296; 4040282; PAG; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDT1422PAGRG4 SN75LVDT1422PAGRG4 |
SN75LVDT1422PAGRG4 Specification Sheet
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGRG4 (SN75LVDT1422PAGRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDT1422PAGRG4Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDT1422PAGRG4
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGRG4-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tray 3 V ~ 3.6 V SN75LVDT1422PAG
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18076-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDT1422PAGR
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGR-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tray 3 V ~ 3.6 V SN75LVDT1422PAGG4
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGG4-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tray 3 V ~ 3.6 V MAX3880ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) Serial Tape & Reel (TR) 3 V ~ 3.6 V MAX3880ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+TD-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tray 3 V ~ 3.6 V MAX3885ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+D-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) PECL Tape & Reel (TR) 3 V ~ 3.6 V MAX3885ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+TD-ND.
Interface Ics, Integrated Circuits, Semiconductor Maxim 64-TQFP MAX3881ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3881ECB+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3881ECB+TD-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Cut Tape (CT) 3 V ~ 3.6 V SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16950-1-ND.
Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16950-2-ND.
Texas Instruments (VA) Serializers, Deserializer Integrated Circuit (ics) LVDS Digi-Reel® 3 V ~ 3.6 V SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16950-6-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tray 80mA 4.5 V ~ 5.5 V TLC5905PAP
Order 'ic led driver linear 64-tqfp - TLC5905PAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2379-ND.
Texas Instruments Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tray 80mA 4.5 V ~ 5.5 V TLC5905PAPG4
Order 'ic led driver linear 64-tqfp - TLC5905PAPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5905PAPG4-ND.
Texas Instruments (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital ADS1610IPAPT
Order 'ic adc 16bit 10msps 64-tqfp - ADS1610IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19656-1-ND.
Options for Texas Instruments Serializers, Deserializer Integrated Circuit (ics) LVDS, LVTTL Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDT1422PAGRG4
Send this link via E-Mail
Help With This Screen
