IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75LVDT1422PAGR-ND |
1500 |
5.81250 |
Extended Price
8718.75 |
| Manufacturer Part Number | SN75LVDT1422PAGR | |||
| Description | IC 14BIT SERIAL/DESERIAL 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDT1422PAGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS, LVTTL |
| Output Type | LVDS |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Data Rate | 175Mbps |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -10°C ~ 70°C |
| Drawing Number | 296; 4040282; PAG; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDT1422PAGR SN75LVDT1422PAGR |
SN75LVDT1422PAGR Specification Sheet
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGR (SN75LVDT1422PAGR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGR
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGR-ND.
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAG
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18076-ND.
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGRG4
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGRG4-ND.
IC 14BIT SERIAL/DESERIAL 64-TQFP - SN75LVDT1422PAGG4
Order 'ic 14bit serial/deserial 64-tqfp - SN75LVDT1422PAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT1422PAGG4-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+D-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3880ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3880ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3880ECB+TD-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3885ECB+D
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+D-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3885ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3885ECB+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3885ECB+TD-ND.
IC 1:16 DESERIALIZER 64-TQFP - MAX3881ECB+TD
Order 'ic 1:16 deserializer 64-tqfp - MAX3881ECB+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3881ECB+TD-ND.
IC SERIALIZER/DESERIAL 48-TSSOP - SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16950-1-ND.
IC SERIALIZER/DESERIAL 48-TSSOP - SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16950-2-ND.
IC SERIALIZER/DESERIAL 48-TSSOP - SN65LVDS95DGGRQ1
Order 'ic serializer/deserial 48-tssop - SN65LVDS95DGGRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16950-6-ND.
IC ADC 16BIT 10MSPS 64-TQFP - ADS1610IPAPT
Order 'ic adc 16bit 10msps 64-tqfp - ADS1610IPAPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19656-1-ND.
IC ADC 16BIT 10MSPS 64-TQFP - ADS1610IPAPT
Order 'ic adc 16bit 10msps 64-tqfp - ADS1610IPAPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19656-2-ND.
IC LED DRIVER LINEAR 64-TQFP - TLC5905PAP
Order 'ic led driver linear 64-tqfp - TLC5905PAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2379-ND.
Send this link via E-Mail
Help With This Screen
