IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTR
| Digi-Key Part Number | SN75LVDS389DBTR-ND |
2000 |
3.11100 |
Extended Price
6222.00 |
| Manufacturer Part Number | SN75LVDS389DBTR | |||
| Description | IC 8-CH HS DIFF DRIVER 38-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDS389DBTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/0 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 38-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS644 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDS389DBTR SN75LVDS389DBTR |
SN75LVDS389DBTR Specification Sheet
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTR (SN75LVDS389DBTR-ND)
Related parts :IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTR
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTR-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN65LVDS389DBT
Order 'ic 8-ch hs diff driver 38-tssop - SN65LVDS389DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2356-5-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBT
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2369-5-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTRG4
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTRG4-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTG4
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTG4-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN65LVDS387DGG
Order 'ic 16-ch hs diff driver 64-tssop - SN65LVDS387DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2354-5-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGG
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2367-5-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGR
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGR-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGRG4
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGRG4-ND.
IC 8-CH HS DIFF RECEIVER 38-SM8 - SN75LVDS388ADBTR
Order 'ic 8-ch hs diff receiver 38-sm8 - SN75LVDS388ADBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS388ADBTR-ND.
IC 8-CH HS DIFF RECEIVER 38-SM8 - SN75LVDS388ADBTRG4
Order 'ic 8-ch hs diff receiver 38-sm8 - SN75LVDS388ADBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS388ADBTRG4-ND.
IC 8-CH HS DIFF RECEIVER 38-SM8 - SN75LVDT388ADBTR
Order 'ic 8-ch hs diff receiver 38-sm8 - SN75LVDT388ADBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT388ADBTR-ND.
IC 8-CH HS DIFF RECEIVER 38-SM8 - SN75LVDT388ADBTRG4
Order 'ic 8-ch hs diff receiver 38-sm8 - SN75LVDT388ADBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDT388ADBTRG4-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGG4
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGG4-ND.
IC 8-CH HS DIFF RECEIVER 38-SM8 - SN75LVDS388ADBT
Order 'ic 8-ch hs diff receiver 38-sm8 - SN75LVDS388ADBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS388ADBT-ND.
Send this link via E-Mail
Help With This Screen