IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGR
| Digi-Key Part Number | SN75LVDS387DGGR-ND |
2000 |
5.08750 |
Extended Price
10175.00 |
| Manufacturer Part Number | SN75LVDS387DGGR | |||
| Description | IC 16-CH HS DIFF DRIVER 64-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDS387DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | * |
| Delay Time | * |
| Type | * |
| Capacitance - Input | * |
| Current - Supply | * |
| Voltage - Supply | * |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDS387DGGR SN75LVDS387DGGR |
SN75LVDS387DGGR Specification Sheet
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGR (SN75LVDS387DGGR-ND)
Related parts:IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGR
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGR-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN65LVDS387DGG
Order 'ic 16-ch hs diff driver 64-tssop - SN65LVDS387DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2354-5-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGG
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2367-5-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGRG4
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGRG4-ND.
IC 16-CH HS DIFF DRIVER 64-TSSOP - SN75LVDS387DGGG4
Order 'ic 16-ch hs diff driver 64-tssop - SN75LVDS387DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS387DGGG4-ND.
IC 16-CH HS DIFF RCVR 64-TSSOP - SN65LVDT386DGG
Order 'ic 16-ch hs diff rcvr 64-tssop - SN65LVDT386DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2360-5-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN65LVDS389DBT
Order 'ic 8-ch hs diff driver 38-tssop - SN65LVDS389DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2356-5-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBT
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2369-5-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTR
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTR-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTRG4
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTRG4-ND.
IC 8-CH HS DIFF DRIVER 38-TSSOP - SN75LVDS389DBTG4
Order 'ic 8-ch hs diff driver 38-tssop - SN75LVDS389DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS389DBTG4-ND.
IC 16-CH HS DIFF RECEIVR 64TSSOP - SN65LVDS386DGG
Order 'ic 16-ch hs diff receivr 64tssop - SN65LVDS386DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2353-5-ND.
IC 8-CH HS DIFF RECEIVER 38TSSOP - SN65LVDT388DBT
Order 'ic 8-ch hs diff receiver 38tssop - SN65LVDT388DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2361-5-ND.
IC 8-CH HS DIFF RECEIVER 38TSSOP - SN75LVDS388DBT
Order 'ic 8-ch hs diff receiver 38tssop - SN75LVDS388DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2368-5-ND.
IC 8-CH HS DIFF RECEIVER 38TSSOP - SN65LVDS388DBT
Order 'ic 8-ch hs diff receiver 38tssop - SN65LVDS388DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2355-5-ND.
Send this link via E-Mail
Help With This Screen