Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS31DR
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN75LVDS31DR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75LVDS31DR-ND |
2500 |
1.44970 |
Extended Price
3624.25 |
| Manufacturer Part Number | SN75LVDS31DR | |||
| Description | IC QUAD HI-SP DIFF DRVR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDS31DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS644 |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDS31DR SN75LVDS31DR |
SN75LVDS31DR Specification Sheet
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN75LVDS31DR (SN75LVDS31DR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS31DRTexas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS31DR
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS31DRG4
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 3 V ~ 3.6 V SN65LVDT33DG4
Order 'ic quad hi-sp diff drvr 16-soic - SN65LVDT33DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT33DG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V SN75LVDS31DG4
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.75 V ~ 5.25 V SN75LBC172A16DWR
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC172A16DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC172A16DWR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.75 V ~ 5.25 V SN75LBC172A16DWRG4
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC172A16DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC172A16DWRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.75 V ~ 5.25 V SN75LBC174A16DWR
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC174A16DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC174A16DWR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.75 V ~ 5.25 V SN75LBC174A16DWRG4
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC174A16DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC174A16DWRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS32DR
Order 'ic quad hi-sp diff rcvr 16-soic - SN75LVDS32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS32DR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.75 V ~ 5.25 V SN75LBC172A16DW
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC172A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC172A16DW-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.75 V ~ 5.25 V SN75LBC174A16DW
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC174A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC174A16DW-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 3 V ~ 3.6 V SN75LVDS32DG4
Order 'ic quad hi-sp diff rcvr 16-soic - SN75LVDS32DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS32DG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.75 V ~ 5.25 V SN75LBC172A16DWG4
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC172A16DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC172A16DWG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.75 V ~ 5.25 V SN75LBC174A16DWG4
Order 'ic quad rs-485 diff drvr 16-soic - SN75LBC174A16DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC174A16DWG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS32DRG4
Order 'ic quad hi-sp diff rcvr 16-soic - SN75LVDS32DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS32DRG4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 3 V ~ 3.6 V SN75LVDS31DR
Send this link via E-Mail
Help With This Screen
