CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHBD
| Digi-Key Part Number | ABB82DHBD-ND |
10 |
92.25000 |
Extended Price
922.50 |
| Manufacturer Part Number | ABB82DHBD | |||
| Description | CONN EDGECARD 164PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB82DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB82DHBD ABB82DHBD |
ABB82DHBD Specification Sheet
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBD (ABB82DHBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHBDCONN EDGECARD 164PS R/A .050 SLD - ABB82DHBD
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHBD-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHAD
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHAD-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHAN
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHAN-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHAR
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHAR-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHAS
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHAS-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHAT
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHAT-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBN
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHBN-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBR
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHBR-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBS
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHBS-ND.
CONN EDGECARD 164PS R/A .050 SLD - ABB82DHBT
Order 'conn edgecard 164ps r/a .050 sld - ABB82DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB82DHBT-ND.
CONN EDGECARD 164PS R/A .050 SLD - ACB82DHAD
Order 'conn edgecard 164ps r/a .050 sld - ACB82DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHAD-ND.
CONN EDGECARD 164PS R/A .050 SLD - ACB82DHAN
Order 'conn edgecard 164ps r/a .050 sld - ACB82DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHAN-ND.
CONN EDGECARD 164PS R/A .050 SLD - ACB82DHAR
Order 'conn edgecard 164ps r/a .050 sld - ACB82DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHAR-ND.
CONN EDGECARD 164PS R/A .050 SLD - ACB82DHAS
Order 'conn edgecard 164ps r/a .050 sld - ACB82DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHAS-ND.
CONN EDGECARD 164PS R/A .050 SLD - ACB82DHAT
Order 'conn edgecard 164ps r/a .050 sld - ACB82DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB82DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB82DHBD
Send this link via E-Mail
Help With This Screen
