IC LOW DRIVERS/REC ENABLE24TSSOP - SN75LPE185PWRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75LPE185PWRE4-ND |
2000 |
1.33875 |
Extended Price
2677.50 |
| Manufacturer Part Number | SN75LPE185PWRE4 | |||
| Description | IC LOW DRIVERS/REC ENABLE24TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LPE185PWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LPE185PWRE4 SN75LPE185PWRE4 |
SN75LPE185PWRE4 Specification Sheet
IC LOW DRIVERS/REC ENABLE24TSSOP - SN75LPE185PWRE4 (SN75LPE185PWRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LOW DRIVERS/REC ENABLE24TSSOP - SN75LPE185PWRE4
Order 'ic low drivers/rec enable24tssop - SN75LPE185PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185PWRE4-ND.
IC LOW DRIVERS/REC ENABLE24TSSOP - SN75LPE185PWR
Order 'ic low drivers/rec enable24tssop - SN75LPE185PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185PWR-ND.
IC LOW DRIVERS/REC ENABLE 24SSOP - SN75LPE185DBR
Order 'ic low drivers/rec enable 24ssop - SN75LPE185DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6976-1-ND.
IC LOW DRIVERS/REC ENABLE 24SSOP - SN75LPE185DBR
Order 'ic low drivers/rec enable 24ssop - SN75LPE185DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6976-2-ND.
IC LOW DRIVERS/REC ENABLE 24SSOP - SN75LPE185DBR
Order 'ic low drivers/rec enable 24ssop - SN75LPE185DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6976-6-ND.
IC LOW DRIVERS/REC ENABLE 24SSOP - SN75LPE185DBRE4
Order 'ic low drivers/rec enable 24ssop - SN75LPE185DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185DBRE4-ND.
IC LOW DRIVERS/REC ENABLE 24SOIC - SN75LPE185DWR
Order 'ic low drivers/rec enable 24soic - SN75LPE185DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185DWR-ND.
IC LOW DRIVERS/REC ENABLE 24SOIC - SN75LPE185DWRE4
Order 'ic low drivers/rec enable 24soic - SN75LPE185DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185DWRE4-ND.
IC LOW DRIVERS/REC ENABLE 24SOIC - SN75LPE185DWE4
Order 'ic low drivers/rec enable 24soic - SN75LPE185DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185DWE4-ND.
IC LOW DRIVERS/REC ENABLE 24-DIP - SN75LPE185NT
Order 'ic low drivers/rec enable 24-dip - SN75LPE185NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185NT-ND.
IC LOW DRIVERS/REC ENABLE 24-DIP - SN75LPE185NTE4
Order 'ic low drivers/rec enable 24-dip - SN75LPE185NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LPE185NTE4-ND.
IC QUAD LOW DRIVER/REC 20-SOIC - SN75C1154DW
Order 'ic quad low driver/rec 20-soic - SN75C1154DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6958-5-ND.
IC QUAD LOW DRIVERS/REC 20-DIP - SN75C1154N
Order 'ic quad low drivers/rec 20-dip - SN75C1154N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6959-5-ND.
IC QUAD DRIVER/REC LOOP 24-SOIC - SN75186DW
Order 'ic quad driver/rec loop 24-soic - SN75186DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6954-5-ND.
IC QUAD DRIVER/REC LOOP 24-SOIC - SN75186DWR
Order 'ic quad driver/rec loop 24-soic - SN75186DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75186DWR-ND.
Send this link via E-Mail
Help With This Screen