CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT
| Digi-Key Part Number | 8192-EXT-ND |
1 |
111.00000 |
Extended Price
111.00 |
| Manufacturer Part Number | 8192-EXT | |||
| Description | CARD EXTENDER 6U VME 9.2X9.625" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8192-EXT |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | * |
| Size / Dimension | * |
| Contacts | * |
| Material | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8192 EXT 8192EXT |
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT (8192-EXT-ND)
Related parts:CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT-LF
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-LF-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT
Order 'card extender pcmcia 2layer pcb - 3300-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT
Order 'card extender pci 64bit 2layer - 7564-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7564-EXT-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT
Order 'card extender 32bit pci 2layer - 7586-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM
Order 'card extender j/p 1-4 - 2500-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2500-EXTM-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM
Order 'card extender j/p 1-4 - 2502-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-ND.
CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM
Order 'card extender left dbl hgt 32bit - 7586-DH-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-LAEXTM-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
EXTENDER CARD ISA - 7098-EXT
Order 'extender card isa - 7098-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1013-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF
Order 'card extender pcmcia 2layer pcb - 3300-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-LF-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
Send this link via E-Mail
Help With This Screen