IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DLRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75LBC968DLRG4-ND |
1000 |
11.85600 |
Extended Price
11856.00 |
| Manufacturer Part Number | SN75LBC968DLRG4 | |||
| Description | IC 9-CH BUS TRANSCEIVER 56-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LBC968DLRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 9/9 |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 56-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LBC968DLRG4 SN75LBC968DLRG4 |
SN75LBC968DLRG4 Specification Sheet
IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DLRG4 (SN75LBC968DLRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DLRG4
Order 'ic 9-ch bus transceiver 56-ssop - SN75LBC968DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC968DLRG4-ND.
IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DL
Order 'ic 9-ch bus transceiver 56-ssop - SN75LBC968DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6894-5-ND.
IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DLR
Order 'ic 9-ch bus transceiver 56-ssop - SN75LBC968DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC968DLR-ND.
IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DLG4
Order 'ic 9-ch bus transceiver 56-ssop - SN75LBC968DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC968DLG4-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLR
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6895-1-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLR
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6895-2-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DL
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6895-5-ND.
IC 9-CH DUAL TRANSCEIVER 56-SSOP - SN75LVDM977DL
Order 'ic 9-ch dual transceiver 56-ssop - SN75LVDM977DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6935-5-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLRG4
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC978DLRG4-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLG4
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC978DLG4-ND.
IC 9-CH SCSI TRANSCEIVER 56-SOP - SN75LVDM976DL
Order 'ic 9-ch scsi transceiver 56-sop - SN75LVDM976DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6934-5-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DLR
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1278-1-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DLR
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1278-2-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DL
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1278-5-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT162501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1027-1-ND.
Send this link via E-Mail
Help With This Screen