IC QUAD DIFF LINE DRVR 16-SO - SN75ALS192NSRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75ALS192NSRE4-ND |
2000 |
.26600 |
Extended Price
532.00 |
| Manufacturer Part Number | SN75ALS192NSRE4 | |||
| Description | IC QUAD DIFF LINE DRVR 16-SO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75ALS192NSRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 5V |
| Package / Case | 16-SOP |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75ALS192NSRE4 SN75ALS192NSRE4 |
SN75ALS192NSRE4 Specification Sheet
IC QUAD DIFF LINE DRVR 16-SO - SN75ALS192NSRE4 (SN75ALS192NSRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD DIFF LINE DRVR 16-SO - SN75ALS192NSRE4
Order 'ic quad diff line drvr 16-so - SN75ALS192NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS192NSRE4-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31QD
Order 'ic quad diff line drvr 16-soic - AM26C31QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13867-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LVDS3487DR
Order 'ic quad diff line drvr 16-soic - SN65LVDS3487DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1428-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LVDS3487D
Order 'ic quad diff line drvr 16-soic - SN65LVDS3487D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1428-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DR
Order 'ic quad diff line drvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14625-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14968-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14969-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-6-ND.
IC QUAD DIFF LINE DRVR 16-DIP - SN75ALS192N
Order 'ic quad diff line drvr 16-dip - SN75ALS192N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15071-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC172A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC172A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15174-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC174A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC174A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15175-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31CD
Order 'ic quad diff line drvr 16-soic - AM26C31CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6781-5-ND.
Send this link via E-Mail
Help With This Screen