Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRE4
IC QUAD MOSFET DRIVER 16-SOIC - SN75374DRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75374DRE4-ND |
2500 |
1.46300 |
Extended Price
3657.50 |
| Manufacturer Part Number | SN75374DRE4 | |||
| Description | IC QUAD MOSFET DRIVER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75374DRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 5 V ~ 24 V |
| Current - Peak | 500mA |
| Delay Time | 40ns |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 4 |
| Input Type | NAND |
| Number of Configurations | 4 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75374DRE4 SN75374DRE4 |
SN75374DRE4 Specification Sheet
IC QUAD MOSFET DRIVER 16-SOIC - SN75374DRE4 (SN75374DRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRE4Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRE4
Order 'ic quad mosfet driver 16-soic - SN75374DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DRE4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 500mA 5 V ~ 24 V SN75374D
Order 'ic quad mosfet driver 16-soic - SN75374D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3362-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DR
Order 'ic quad mosfet driver 16-soic - SN75374DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DR-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tube 500mA 5 V ~ 24 V SN75374DE4
Order 'ic quad mosfet driver 16-soic - SN75374DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 3 V ~ 3.6 V SN65LVDS047D
Order 'ic lvds quad line driver 16-soic - SN65LVDS047D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6909-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DW
Order 'ic dual output driver 16-soic - UC2706DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2485-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3706DW
Order 'ic dual output driver 16-soic - UC3706DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2512-5-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 500mA 5 V ~ 25 V SN75374N
Order 'ic quad mosfet driver 16-dip - SN75374N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374N-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 500mA 5 V ~ 25 V SN75374NE4
Order 'ic quad mosfet driver 16-dip - SN75374NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374NE4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tube 500mA 4.75 V ~ 5.25 V SN75374DG4
Order 'ic quad mosfet driver 16soic - SN75374DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRG4
Order 'ic quad mosfet driver 16soic - SN75374DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75374DRG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC2706DWG4
Order 'ic dual output driver 16-soic - UC2706DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2706DWG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 1.5A 5 V ~ 40 V UC3706DWG4
Order 'ic dual output driver 16-soic - UC3706DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWG4-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 5 V ~ 40 V UC3706DWTR
Order 'ic dual output driver 16-soic - UC3706DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWTR-ND.
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 1.5A 5 V ~ 40 V UC3706DWTRG4
Order 'ic dual output driver 16-soic - UC3706DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3706DWTRG4-ND.
Options for Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) NAND Tape & Reel (TR) 500mA 5 V ~ 24 V SN75374DRE4
Send this link via E-Mail
Help With This Screen
