CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM - Prototyping Products
| Digi-Key Part Number | 7586-DH-LAEXTM-ND |
1 |
44.95000 |
Extended Price
44.95 |
| Manufacturer Part Number | 7586-DH-LAEXTM | |||
| Description | CARD EXTENDER LEFT DBL HGT 32BIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7586-DH-LAEXTM |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | - |
| Size / Dimension | - |
| Contacts | - |
| Material | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7586 DH LAEXTM 7586DHLAEXTM |
CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM (7586-DH-LAEXTM-ND) - Prototyping Products
Related parts Prototyping Products :CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM
Order 'card extender left dbl hgt 32bit - 7586-DH-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-LAEXTM-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM-LF
Order 'card extender j/p 1-4 - 2502-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-LF-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT-LF
Order 'card extender 32bit pci 2layer - 7586-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-LF-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF
Order 'card extender pcmcia 2layer pcb - 3300-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-LF-ND.
EXTENDER CARD 22/44 - 3690-8
Order 'extender card 22/44 - 3690-8' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-8-ND.
EXTENDER CARD 22/44 GEN PURP - 3690
Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1024-ND.
EXTENDER CARD STD 28/56 GEN PURP - 3690-16
Order 'extender card std 28/56 gen purp - 3690-16' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1115-ND.
EXTENDER CARD 36/72 GENERAL PURP - 3690-2
Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
EXTENDER CARD S-100 50/100 - 3690-12
Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1144-ND.
BOARD TEST EXTENDER VME - UEB220-3U
Order 'board test extender vme - UEB220-3U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number UEB220-3U-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM-LF
Order 'card extender j/p 1-4 - 2500-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1069-ND.
CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT
Order 'card extender pci 64bit 2layer - 7564-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7564-EXT-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
EXTENDER - 3690-6
Order 'extender - 3690-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1080-ND.
Send this link via E-Mail
Help With This Screen
