IC QUAD LINE RECEIVER 14-SOIC - SN75189ADRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75189ADRE4-ND |
2500 |
.15600 |
Extended Price
390.00 |
| Manufacturer Part Number | SN75189ADRE4 | |||
| Description | IC QUAD LINE RECEIVER 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75189ADRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 5V |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75189ADRE4 SN75189ADRE4 |
SN75189ADRE4 Specification Sheet
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADRE4 (SN75189ADRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD LINE RECEIVER 14-SOIC - SN75189ADRE4
Order 'ic quad line receiver 14-soic - SN75189ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75189ADRE4-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1277-1-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1277-2-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189AD
Order 'ic quad line receiver 14-soic - SN75189AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1277-5-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1277-6-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189D
Order 'ic quad line receiver 14-soic - SN75189D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1745-5-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75C189AD
Order 'ic quad line receiver 14-soic - SN75C189AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1755-5-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189DRE4
Order 'ic quad line receiver 14-soic - SN75189DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75189DRE4-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADE4
Order 'ic quad line receiver 14-soic - SN75189ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75189ADE4-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189DE4
Order 'ic quad line receiver 14-soic - SN75189DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75189DE4-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1276-1-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1276-2-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188D
Order 'ic quad line driver 14-soic - SN75188D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1276-5-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1276-6-ND.
IC QUAD LINE RECEIVER 14-DIP - MC1489N
Order 'ic quad line receiver 14-dip - MC1489N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1405-5-ND.
Send this link via E-Mail
Help With This Screen