IC QUAD LINE DRIVER 14-SO - SN75188NSR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75188NSR-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | SN75188NSR | |||
| Description | IC QUAD LINE DRIVER 14-SO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75188NSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 7.5 V ~ 15 V |
| Package / Case | 14-SOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75188NSR SN75188NSR |
SN75188NSR Specification Sheet
IC QUAD LINE DRIVER 14-SO - SN75188NSR (SN75188NSR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD LINE DRIVER 14-SO - SN75188NSR
Order 'ic quad line driver 14-so - SN75188NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75188NSR-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1276-1-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1276-2-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188D
Order 'ic quad line driver 14-soic - SN75188D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1276-5-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DR
Order 'ic quad line driver 14-soic - SN75188DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1276-6-ND.
IC QUAD LINE DRIVER 14-DIP - SN75188N
Order 'ic quad line driver 14-dip - SN75188N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1742-5-ND.
IC QUAD LINE DRIVER 14-DIP - SN75C188N
Order 'ic quad line driver 14-dip - SN75C188N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1754-5-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DRE4
Order 'ic quad line driver 14-soic - SN75188DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75188DRE4-ND.
IC QUAD LINE DRIVER 14-SO - SN75188NSRE4
Order 'ic quad line driver 14-so - SN75188NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75188NSRE4-ND.
IC QUAD LINE DRIVER 14-SOIC - SN75188DE4
Order 'ic quad line driver 14-soic - SN75188DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75188DE4-ND.
IC LINE DRIVER 2-IN NOR 14-SOP - SN74128NSRE4
Order 'ic line driver 2-in nor 14-sop - SN74128NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74128NSRE4-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1277-1-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1277-2-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189AD
Order 'ic quad line receiver 14-soic - SN75189AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1277-5-ND.
IC QUAD LINE RECEIVER 14-SOIC - SN75189ADR
Order 'ic quad line receiver 14-soic - SN75189ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1277-6-ND.
Send this link via E-Mail
Help With This Screen