IC DIFF BUS REPEATERS 8-SO - SN75178BPSR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN75178BPSR-ND |
2000 |
1.17000 |
Extended Price
2340.00 |
| Manufacturer Part Number | SN75178BPSR | |||
| Description | IC DIFF BUS REPEATERS 8-SO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75178BPSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Tx/Rx Type | RS-422/RS-485 |
| Delay Time | 19nS |
| Type | Repeater |
| Capacitance - Input | - |
| Current - Supply | 70mA |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75178BPSR SN75178BPSR |
SN75178BPSR Specification Sheet
IC DIFF BUS REPEATERS 8-SO - SN75178BPSR (SN75178BPSR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DIFF BUS REPEATERS 8-SO - SN75178BPSR
Order 'ic diff bus repeaters 8-so - SN75178BPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75178BPSR-ND.
IC DIFF BUS REPEATERS 8-DIP - SN75178BP
Order 'ic diff bus repeaters 8-dip - SN75178BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6858-5-ND.
IC DIFF BUS REPEATERS 8-SO - SN75178BPSRE4
Order 'ic diff bus repeaters 8-so - SN75178BPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75178BPSRE4-ND.
IC DIFF BUS REPEATERS 8-DIP - SN75178BPE4
Order 'ic diff bus repeaters 8-dip - SN75178BPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75178BPE4-ND.
IC I2C BUS REPEATER 8-VSSOP - PCA9515ADGKR
Order 'ic i2c bus repeater 8-vssop - PCA9515ADGKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20646-1-ND.
IC I2C BUS REPEATER 8-VSSOP - PCA9515ADGKR
Order 'ic i2c bus repeater 8-vssop - PCA9515ADGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20646-2-ND.
IC DIFF XLATR/REPEATER 8-MSOP - SN65LVDS100DGKR
Order 'ic diff xlatr/repeater 8-msop - SN65LVDS100DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS100DGKR-ND.
IC DIFF XLATR/REPEATER 8-MSOP - SN65LVDS100DGKRG4
Order 'ic diff xlatr/repeater 8-msop - SN65LVDS100DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS100DGKRG4-ND.
IC DIFF XLATR/REPEATER 8-SOIC - SN65LVDS100DR
Order 'ic diff xlatr/repeater 8-soic - SN65LVDS100DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS100DR-ND.
IC DIFF XLATR/REPEATER 8-SOIC - SN65LVDS100DRG4
Order 'ic diff xlatr/repeater 8-soic - SN65LVDS100DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS100DRG4-ND.
IC DIFF XLATR/REPEATER 8-MSOP - SN65LVDS101DGKR
Order 'ic diff xlatr/repeater 8-msop - SN65LVDS101DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS101DGKR-ND.
IC DIFF XLATR/REPEATER 8-MSOP - SN65LVDS101DGKRG4
Order 'ic diff xlatr/repeater 8-msop - SN65LVDS101DGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS101DGKRG4-ND.
IC DIFF XLATR/REPEATER 8-SOIC - SN65LVDS101DR
Order 'ic diff xlatr/repeater 8-soic - SN65LVDS101DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS101DR-ND.
IC DIFF XLATR/REPEATER 8-SOIC - SN65LVDS101DRG4
Order 'ic diff xlatr/repeater 8-soic - SN65LVDS101DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS101DRG4-ND.
IC DIFF XLATOR/REPEATER 8-MSOP - SN65LVDT100DGKR
Order 'ic diff xlator/repeater 8-msop - SN65LVDT100DGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT100DGKR-ND.
Send this link via E-Mail
Help With This Screen