IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRG4 - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRG4
| Digi-Key Part Number | SN75175DRG4-ND |
2500 |
.66560 |
Extended Price
1664.00 |
| Manufacturer Part Number | SN75175DRG4 | |||
| Description | IC QUAD DIFF LINE RCVR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75175DRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS422, RS423, RS485 |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75175DRG4 SN75175DRG4 |
SN75175DRG4 Specification Sheet
IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRG4 (SN75175DRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRG4IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRG4
Order 'ic quad diff line rcvr 16-soic - SN75175DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175DRG4-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1011-1-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1011-2-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32ACD
Order 'ic quad diff line rcvr 16-soic - AM26LS32ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1011-5-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1011-6-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - SN65175D
Order 'ic quad diff line rcvr 16-soic - SN65175D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11839-5-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32AIDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13065-1-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32AIDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13065-2-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS32AIDR
Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13065-6-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26C32QD
Order 'ic quad diff line rcvr 16-soic - AM26C32QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13868-5-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26C32IDR
Order 'ic quad diff line rcvr 16-soic - AM26C32IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14471-1-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26C32IDR
Order 'ic quad diff line rcvr 16-soic - AM26C32IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14471-2-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS33ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14473-1-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS33ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14473-2-ND.
IC QUAD DIFF LINE RCVR 16-SOIC - AM26LS33ACDR
Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14473-6-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRG4
Send this link via E-Mail
Help With This Screen
