Keywords:





Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4

IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRE4

Digi-Key Part Number SN75175DRE4-ND
Price Break
2500
Unit Price
.66560
Extended Price
1664.00
Manufacturer Part NumberSN75175DRE4
DescriptionIC QUAD DIFF LINE RCVR 16-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4
Technical/Catalog InformationSN75175DRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers0/4
TypeLine Receiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
ProtocolRS422, RS423, RS485
Drawing Number296; 4040047-5; D; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN75175DRE4
SN75175DRE4

SN75175DRE4 Specification Sheet

Image of IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRE4

IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRE4 (SN75175DRE4-ND)

Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4
 Order 'ic quad diff line rcvr 16-soic - SN75175DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75175DRE4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Cut Tape (CT) 4.75 V ~ 5.25 V AM26LS32ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1011-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V AM26LS32ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1011-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V AM26LS32ACD
 Order 'ic quad diff line rcvr 16-soic - AM26LS32ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1011-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Digi-Reel® 4.75 V ~ 5.25 V AM26LS32ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1011-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V SN65175D
 Order 'ic quad diff line rcvr 16-soic - SN65175D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11839-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Cut Tape (CT) 4.75 V ~ 5.25 V AM26LS32AIDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13065-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V AM26LS32AIDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13065-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Digi-Reel® 4.75 V ~ 5.25 V AM26LS32AIDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS32AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13065-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.5 V ~ 5.5 V AM26C32QD
 Order 'ic quad diff line rcvr 16-soic - AM26C32QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13868-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Cut Tape (CT) 4.5 V ~ 5.5 V AM26C32IDR
 Order 'ic quad diff line rcvr 16-soic - AM26C32IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14471-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.5 V ~ 5.5 V AM26C32IDR
 Order 'ic quad diff line rcvr 16-soic - AM26C32IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14471-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Cut Tape (CT) 4.75 V ~ 5.25 V AM26LS33ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14473-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V AM26LS33ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14473-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Digi-Reel® 4.75 V ~ 5.25 V AM26LS33ACDR
 Order 'ic quad diff line rcvr 16-soic - AM26LS33ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14473-6-ND.

Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.75 V ~ 5.25 V SN75175DRE4
Send this link via E-Mail
Help With This Screen

IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRE4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DR Next: IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRG4
IC QUAD DIFF LINE RCVR 16-SOIC - SN75175DRE4