CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT
| Digi-Key Part Number | 7564-EXT-ND |
1 |
111.00000 |
Extended Price
111.00 |
| Manufacturer Part Number | 7564-EXT | |||
| Description | CARD EXTENDER PCI 64BIT 2LAYER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7564-EXT |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | * |
| Size / Dimension | * |
| Contacts | * |
| Material | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7564 EXT 7564EXT |
CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT (7564-EXT-ND)
Related parts:CARD EXTENDER PCI 64BIT 2LAYER - 7564-EXT
Order 'card extender pci 64bit 2layer - 7564-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7564-EXT-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM
Order 'extender card pci 64bit gold - 7564-UEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1006-ND.
CARD EXTENDR MINI PCI 64BIT 2LYR - 7564-MINI
Order 'card extendr mini pci 64bit 2lyr - 7564-MINI' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7564-MINI-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT
Order 'card extender 32bit pci 2layer - 7586-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT
Order 'card extender pcmcia 2layer pcb - 3300-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-ND.
EXTENDER CARD PCI 64BIT GOLD - 7564-UEXTM-LF
Order 'extender card pci 64bit gold - 7564-UEXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1066-ND.
EXTENDER CARD RTANG PCI 32BIT AU - 7586-RAEXTM
Order 'extender card rtang pci 32bit au - 7586-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1007-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM
Order 'card extender j/p 1-4 - 2500-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2500-EXTM-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM
Order 'card extender j/p 1-4 - 2502-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-ND.
CARD EXTENDER LEFT DBL HGT 32BIT - 7586-DH-LAEXTM
Order 'card extender left dbl hgt 32bit - 7586-DH-LAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-LAEXTM-ND.
CARD EXTENDER RA DBL HGT 32BIT - 7586-DH-RAEXTM
Order 'card extender ra dbl hgt 32bit - 7586-DH-RAEXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-DH-RAEXTM-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT-LF
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-LF-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT-LF
Order 'card extender 32bit pci 2layer - 7586-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-LF-ND.
Send this link via E-Mail
Help With This Screen