CONN CARD EXTEND 158POS .050" - ABB79DHRD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB79DHRD
| Digi-Key Part Number | ABB79DHRD-ND |
10 |
22.95000 |
Extended Price
229.50 |
| Manufacturer Part Number | ABB79DHRD | |||
| Description | CONN CARD EXTEND 158POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB79DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB79DHRD ABB79DHRD |
ABB79DHRD Specification Sheet
CONN CARD EXTEND 158POS .050" - ABB79DHRD (ABB79DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB79DHRDCONN CARD EXTEND 158POS .050" - ABB79DHRD
Order 'conn card extend 158pos .050" - ABB79DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHRD-ND.
CONN CARD EXTEND 158POS .050" - ABB79DHRN
Order 'conn card extend 158pos .050" - ABB79DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHRN-ND.
CONN CARD EXTEND 158POS .050" - ABB79DHRR
Order 'conn card extend 158pos .050" - ABB79DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHRR-ND.
CONN CARD EXTEND 158POS .050" - ABB79DHRT
Order 'conn card extend 158pos .050" - ABB79DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHRT-ND.
CONN CARD EXTEND 158POS .050" - ACB79DHRD
Order 'conn card extend 158pos .050" - ACB79DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHRD-ND.
CONN CARD EXTEND 158POS .050" - ACB79DHRN
Order 'conn card extend 158pos .050" - ACB79DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHRN-ND.
CONN CARD EXTEND 158POS .050" - ACB79DHRR
Order 'conn card extend 158pos .050" - ACB79DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHRR-ND.
CONN CARD EXTEND 158POS .050" - ACB79DHRT
Order 'conn card extend 158pos .050" - ACB79DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHRT-ND.
CONN CARD EXTEND 158POS .050" - RBB79DHRD
Order 'conn card extend 158pos .050" - RBB79DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHRD-ND.
CONN CARD EXTEND 158POS .050" - RBB79DHRN
Order 'conn card extend 158pos .050" - RBB79DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHRN-ND.
CONN CARD EXTEND 158POS .050" - RBB79DHRR
Order 'conn card extend 158pos .050" - RBB79DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHRR-ND.
CONN CARD EXTEND 158POS .050" - RBB79DHRT
Order 'conn card extend 158pos .050" - RBB79DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHRT-ND.
CONN CARD EXTEND 158POS .050" - RCB79DHRD
Order 'conn card extend 158pos .050" - RCB79DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHRD-ND.
CONN CARD EXTEND 158POS .050" - RCB79DHRN
Order 'conn card extend 158pos .050" - RCB79DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHRN-ND.
CONN CARD EXTEND 158POS .050" - RCB79DHRR
Order 'conn card extend 158pos .050" - RCB79DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB79DHRD
Send this link via E-Mail
Help With This Screen
