Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWRE4
IC 10BIT VOLTAGE CLAMP 24-SOIC - SN74TVC3010DWRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74TVC3010DWRE4-ND |
2000 |
.71500 |
Extended Price
1430.00 |
| Manufacturer Part Number | SN74TVC3010DWRE4 | |||
| Description | IC 10BIT VOLTAGE CLAMP 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74TVC3010DWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | - |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74TVC3010DWRE4 SN74TVC3010DWRE4 |
SN74TVC3010DWRE4 Specification Sheet
IC 10BIT VOLTAGE CLAMP 24-SOIC - SN74TVC3010DWRE4 (SN74TVC3010DWRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWRE4Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWRE4
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DWRE4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWR
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23293-2-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010DW
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DW-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010DWE4
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DWE4-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74TVC3010DWR
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23293-1-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74TVC3010DWR
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23293-6-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010DWG4
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DWG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWRG4
Order 'ic 10bit voltage clamp 24-soic - SN74TVC3010DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DWRG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DGVRE4
Order 'ic 10bit voltage clamp 24-tvsop - SN74TVC3010DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DGVRE4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010PWRE4
Order 'ic 10bit voltage clamp 24-tssop - SN74TVC3010PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010PWRE4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010PW
Order 'ic 10bit voltage clamp 24-tssop - SN74TVC3010PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010PW-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010PWE4
Order 'ic 10bit voltage clamp 24-tssop - SN74TVC3010PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010PWE4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DGVRG4
Order 'ic 10bit voltage clamp 24-tvsop - SN74TVC3010DGVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DGVRG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tube Voltage SN74TVC3010PWG4
Order 'ic 10bit voltage clamp 24-tssop - SN74TVC3010PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010PWG4-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010PWRG4
Order 'ic 10bit voltage clamp 24-tssop - SN74TVC3010PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010PWRG4-ND.
Options for Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DWRE4
Send this link via E-Mail
Help With This Screen
