Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQRG4
IC PROG V CLAMP 24-QSOP - SN74TVC3010DBQRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74TVC3010DBQRG4-ND |
2500 |
.83200 |
Extended Price
2080.00 |
| Manufacturer Part Number | SN74TVC3010DBQRG4 | |||
| Description | IC PROG V CLAMP 24-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74TVC3010DBQRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-QSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | - |
| Data Rate | - |
| Number of Channels | - |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073301-4; DBQ; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74TVC3010DBQRG4 SN74TVC3010DBQRG4 |
SN74TVC3010DBQRG4 Specification Sheet
IC PROG V CLAMP 24-QSOP - SN74TVC3010DBQRG4 (SN74TVC3010DBQRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQRG4Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQRG4
Order 'ic prog v clamp 24-qsop - SN74TVC3010DBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DBQRG4-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74TVC3010DBQR
Order 'ic prog v clamp 24-qsop - SN74TVC3010DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9891-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQR
Order 'ic prog v clamp 24-qsop - SN74TVC3010DBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9891-2-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74TVC3010DBQR
Order 'ic prog v clamp 24-qsop - SN74TVC3010DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9891-6-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQRE4
Order 'ic prog v clamp 24-qsop - SN74TVC3010DBQRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74TVC3010DBQRE4-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Cut Tape (CT) Voltage SN74TVC3010PWR
Order 'ic prog volt clamp 24-tssop - SN74TVC3010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9893-1-ND.
Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010PWR
Order 'ic prog volt clamp 24-tssop - SN74TVC3010PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9893-2-ND.
Texas Instruments (VA) Translator Integrated Circuit (ics) Voltage Digi-Reel® Voltage SN74TVC3010PWR
Order 'ic prog volt clamp 24-tssop - SN74TVC3010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9893-6-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 15mA, 64mA Single Supply SN74CBTD3384CDBQR
Order 'ic bus switch 10bit 24-qsop - SN74CBTD3384CDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18052-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 15mA, 64mA Single Supply SN74CBTD3384CDBQR
Order 'ic bus switch 10bit 24-qsop - SN74CBTD3384CDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18052-2-ND.
Texas Instruments Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V BQ3285ECSS
Order 'ic real time clock 24-qsop - BQ3285ECSS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2593-5-ND.
Texas Instruments Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V BQ3285ESS
Order 'ic real time clock 24-qsop - BQ3285ESS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2597-5-ND.
Texas Instruments Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 2.7 V ~ 5.5 V BQ3285LCSS
Order 'ic real time clock 24-qsop - BQ3285LCSS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2598-5-ND.
Texas Instruments Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 2.7 V ~ 5.5 V BQ3285LDSS
Order 'ic acpi-compliant rtc 24-qsop - BQ3285LDSS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2599-5-ND.
Texas Instruments Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 2.7 V ~ 3.6 V BQ3285LSS
Order 'ic real time clock 24-qsop - BQ3285LSS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2600-5-ND.
Options for Texas Instruments Translator Integrated Circuit (ics) Voltage Tape & Reel (TR) Voltage SN74TVC3010DBQRG4
Send this link via E-Mail
Help With This Screen
