Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 1mA, 20mA 4.75 V ~ 5.25 V SN74S51DE4
IC 2-IN AND-OR-INV GATE 14-SOIC - SN74S51DE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74S51DE4-ND |
600 |
.83600 |
Extended Price
501.60 |
| Manufacturer Part Number | SN74S51DE4 | |||
| Description | IC 2-IN AND-OR-INV GATE 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74S51DE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2 Input And/OR |
| Current - Output High, Low | 1mA, 20mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Number of Inputs | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74S51DE4 SN74S51DE4 |
SN74S51DE4 Specification Sheet
IC 2-IN AND-OR-INV GATE 14-SOIC - SN74S51DE4 (SN74S51DE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 1mA, 20mA 4.75 V ~ 5.25 V SN74S51DE4Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 1mA, 20mA 4.75 V ~ 5.25 V SN74S51DE4
Order 'ic 2-in and-or-inv gate 14-soic - SN74S51DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S51DE4-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tape & Reel (TR) 1mA, 20mA 4.75 V ~ 5.25 V SN74S51DRE4
Order 'ic 2-in and-or-inv gate 14-soic - SN74S51DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S51DRE4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Cut Tape (CT) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14143-1-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 18 V CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14143-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Digi-Reel® 6.8mA, 6.8mA 3 V ~ 18 V CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14143-6-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2-Wide 2-Input AND-OR Invert Gate Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4085BE
Order 'ic 2-in and-or-inv gate 14-dip - CD4085BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3522-5-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input AND-OR-INVERT Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4086BE
Order 'ic 2-in and-or-inv gate 14-dip - CD4086BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14281-5-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS51N
Order 'ic 2-in and-or-inv gate 14-dip - SN74LS51N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS51N-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS51NE4
Order 'ic 2-in and-or-inv gate 14-dip - SN74LS51NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS51NE4-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-2-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tube 24mA, 24mA 2 V ~ 6 V SN74AC32D
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1059-5-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC32DR
Order 'ic quad 2-in pos or gate 14-soic - SN74AC32DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1059-6-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 4mA, 4mA 2 V ~ 6 V SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1188-1-ND.
Texas Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC02DR
Order 'ic quad 2-input nor gate 14-soic - SN74HC02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1188-2-ND.
Options for Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tube 1mA, 20mA 4.75 V ~ 5.25 V SN74S51DE4
Send this link via E-Mail
Help With This Screen
