IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S37D - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74S37D-ND |
450 |
.81200 |
Extended Price
365.40 |
| Manufacturer Part Number | SN74S37D | |||
| Description | IC QUAD 2IN POS-NAND BUFF 14SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74S37D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74S |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 3mA, 60mA |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74S37D SN74S37D |
SN74S37D Specification Sheet
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S37D (SN74S37D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S37D
Order 'ic quad 2in pos-nand buff 14soic - SN74S37D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S37D-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74ALS38BDR
Order 'ic quad 2in pos-nand buff 14soic - SN74ALS38BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14738-1-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74ALS38BDR
Order 'ic quad 2in pos-nand buff 14soic - SN74ALS38BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14738-2-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74ALS38BDR
Order 'ic quad 2in pos-nand buff 14soic - SN74ALS38BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14738-6-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S38DR
Order 'ic quad 2in pos-nand buff 14soic - SN74S38DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14939-1-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S38DR
Order 'ic quad 2in pos-nand buff 14soic - SN74S38DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14939-2-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S38DR
Order 'ic quad 2in pos-nand buff 14soic - SN74S38DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14939-6-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN7438D
Order 'ic quad 2in pos-nand buff 14soic - SN7438D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7438D-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN7438DE4
Order 'ic quad 2in pos-nand buff 14soic - SN7438DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7438DE4-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN7438DR
Order 'ic quad 2in pos-nand buff 14soic - SN7438DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7438DR-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN7438DRE4
Order 'ic quad 2in pos-nand buff 14soic - SN7438DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN7438DRE4-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74LS38DE4
Order 'ic quad 2in pos-nand buff 14soic - SN74LS38DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS38DE4-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74LS38DR
Order 'ic quad 2in pos-nand buff 14soic - SN74LS38DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS38DR-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74LS38DRE4
Order 'ic quad 2in pos-nand buff 14soic - SN74LS38DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS38DRE4-ND.
IC QUAD 2IN POS-NAND BUFF 14SOIC - SN74S37DE4
Order 'ic quad 2in pos-nand buff 14soic - SN74S37DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S37DE4-ND.
Send this link via E-Mail
Help With This Screen