IC OCT TRANSP D-TYP LATCH 20SOIC - SN74S373DWRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74S373DWRE4-ND |
2000 |
1.30050 |
Extended Price
2601.00 |
| Manufacturer Part Number | SN74S373DWRE4 | |||
| Description | IC OCT TRANSP D-TYP LATCH 20SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74S373DWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Output Current High, Low | 2.6mA, 24mA |
| Series | 74S |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74S373DWRE4 SN74S373DWRE4 |
SN74S373DWRE4 Specification Sheet
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74S373DWRE4 (SN74S373DWRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCT TRANSP D-TYP LATCH 20SOIC - SN74S373DWRE4
Order 'ic oct transp d-typ latch 20soic - SN74S373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S373DWRE4-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT373DWR
Order 'ic oct transp d-typ latch 20soic - SN74ABT373DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1043-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT373DWR
Order 'ic oct transp d-typ latch 20soic - SN74ABT373DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1043-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT373DW
Order 'ic oct transp d-typ latch 20soic - SN74ABT373DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1043-5-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT573ADWR
Order 'ic oct transp d-typ latch 20soic - SN74ABT573ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1045-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT573ADWR
Order 'ic oct transp d-typ latch 20soic - SN74ABT573ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1045-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74F373DWR
Order 'ic oct transp d-typ latch 20soic - SN74F373DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14817-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74F373DWR
Order 'ic oct transp d-typ latch 20soic - SN74F373DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14817-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74F573DWR
Order 'ic oct transp d-typ latch 20soic - SN74F573DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14822-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74F573DWR
Order 'ic oct transp d-typ latch 20soic - SN74F573DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14822-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74LVC573ADWR
Order 'ic oct transp d-typ latch 20soic - SN74LVC573ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14913-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74LVC573ADWR
Order 'ic oct transp d-typ latch 20soic - SN74LVC573ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14913-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74LV573ATDWR
Order 'ic oct transp d-typ latch 20soic - SN74LV573ATDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18743-1-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74LV573ATDWR
Order 'ic oct transp d-typ latch 20soic - SN74LV573ATDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18743-2-ND.
IC OCT TRANSP D-TYP LATCH 20SOIC - SN74ABT533ADWR
Order 'ic oct transp d-typ latch 20soic - SN74ABT533ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4013-1-ND.
Send this link via E-Mail
Help With This Screen