Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFT
CONN EDGECARD 158POS .050 SMD - ABB79DHFT - Connectors
| Digi-Key Part Number | ABB79DHFT-ND |
10 |
24.37500 |
Extended Price
243.75 |
| Manufacturer Part Number | ABB79DHFT | |||
| Description | CONN EDGECARD 158POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABB79DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABB79DHFT ABB79DHFT |
ABB79DHFT Specification Sheet
CONN EDGECARD 158POS .050 SMD - ABB79DHFT (ABB79DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFT
Order 'conn edgecard 158pos .050 smd - ABB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFD
Order 'conn edgecard 158pos .050 smd - ABB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
Order 'conn edgecard 158pos .050 smd - ABB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHFR
Order 'conn edgecard 158pos .050 smd - ABB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHFD
Order 'conn edgecard 158pos .050 smd - ACB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHFN
Order 'conn edgecard 158pos .050 smd - ACB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB79DHFR
Order 'conn edgecard 158pos .050 smd - ACB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHFT
Order 'conn edgecard 158pos .050 smd - ACB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB79DHFD
Order 'conn edgecard 158pos .050 smd - RBB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB79DHFN
Order 'conn edgecard 158pos .050 smd - RBB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB79DHFR
Order 'conn edgecard 158pos .050 smd - RBB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB79DHFT
Order 'conn edgecard 158pos .050 smd - RBB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB79DHFD
Order 'conn edgecard 158pos .050 smd - RCB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB79DHFN
Order 'conn edgecard 158pos .050 smd - RCB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB79DHFR
Order 'conn edgecard 158pos .050 smd - RCB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFT
Send this link via E-Mail
Help With This Screen
