Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN

CONN EDGECARD 158POS .050 SMD - ABB79DHFN - Connectors

Digi-Key Part Number ABB79DHFN-ND
Price Break
10
Unit Price
23.32500
Extended Price
233.25
Manufacturer Part NumberABB79DHFN
DescriptionCONN EDGECARD 158POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
Technical/Catalog InformationABB79DHFN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
Features-
Number of Positions 158
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABB79DHFN
ABB79DHFN

ABB79DHFN Specification Sheet

Image of CONN EDGECARD 158POS .050 SMD - ABB79DHFN

CONN EDGECARD 158POS .050 SMD - ABB79DHFN (ABB79DHFN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
 Order 'conn edgecard 158pos .050 smd - ABB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFD
 Order 'conn edgecard 158pos .050 smd - ABB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHFR
 Order 'conn edgecard 158pos .050 smd - ABB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHFT
 Order 'conn edgecard 158pos .050 smd - ABB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHFD
 Order 'conn edgecard 158pos .050 smd - ACB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHFN
 Order 'conn edgecard 158pos .050 smd - ACB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB79DHFR
 Order 'conn edgecard 158pos .050 smd - ACB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHFT
 Order 'conn edgecard 158pos .050 smd - ACB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB79DHFD
 Order 'conn edgecard 158pos .050 smd - RBB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB79DHFN
 Order 'conn edgecard 158pos .050 smd - RBB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB79DHFR
 Order 'conn edgecard 158pos .050 smd - RBB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB79DHFT
 Order 'conn edgecard 158pos .050 smd - RBB79DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB79DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB79DHFD
 Order 'conn edgecard 158pos .050 smd - RCB79DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB79DHFN
 Order 'conn edgecard 158pos .050 smd - RCB79DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB79DHFR
 Order 'conn edgecard 158pos .050 smd - RCB79DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB79DHFR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHFN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 158POS .050 SMD - ABB79DHFN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 158POS .050 SMD - ABB79DHFD Next: CONN EDGECARD 158POS .050 SMD - ABB79DHFR
CONN EDGECARD 158POS .050 SMD - ABB79DHFN