IC ABT OCT EDG-TRG D F-F 20-SSOP - SN74LVTH574DBRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH574DBRE4-ND |
2000 |
.26600 |
Extended Price
532.00 |
| Manufacturer Part Number | SN74LVTH574DBRE4 | |||
| Description | IC ABT OCT EDG-TRG D F-F 20-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH574DBRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Current High, Low | 32mA, 64mA |
| Output Type | Tri-State Non Inverted |
| Series | 74LVTH |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH574DBRE4 SN74LVTH574DBRE4 |
SN74LVTH574DBRE4 Specification Sheet
IC ABT OCT EDG-TRG D F-F 20-SSOP - SN74LVTH574DBRE4 (SN74LVTH574DBRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC ABT OCT EDG-TRG D F-F 20-SSOP - SN74LVTH574DBRE4
Order 'ic abt oct edg-trg d f-f 20-ssop - SN74LVTH574DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DBRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH374DWE4
Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH374DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DWE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH374DWRE4
Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH374DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DWRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SO - SN74LVTH374NSR
Order 'ic abt oct edg-trg d f-f 20-so - SN74LVTH374NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374NSR-ND.
IC ABT OCT EDG-TRG D F-F 20-SO - SN74LVTH374NSRE4
Order 'ic abt oct edg-trg d f-f 20-so - SN74LVTH374NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374NSRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH574DWE4
Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH574DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DWE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH574DWRE4
Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH574DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DWRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SO - SN74LVTH574NSR
Order 'ic abt oct edg-trg d f-f 20-so - SN74LVTH574NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574NSR-ND.
IC ABT OCT EDG-TRG D F-F 20-SO - SN74LVTH574NSRE4
Order 'ic abt oct edg-trg d f-f 20-so - SN74LVTH574NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574NSRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-BGA - SN74LVTH574ZQNR
Order 'ic abt oct edg-trg d f-f 20-bga - SN74LVTH574ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574ZQNR-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374DBRE4
Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DBRE4-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374PW
Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374PW-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374PWE4
Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374PWE4-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374PWRE4
Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374PWRE4-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH574PW
Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH574PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574PW-ND.
Send this link via E-Mail
Help With This Screen