IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH540DWR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH540DWR-ND |
2000 |
.62510 |
Extended Price
1250.20 |
| Manufacturer Part Number | SN74LVTH540DWR | |||
| Description | IC ABT OCT BUFF/DRVR 3ST 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH540DWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH540DWR SN74LVTH540DWR |
SN74LVTH540DWR Specification Sheet
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH540DWR (SN74LVTH540DWR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH540DWR
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH540DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540DWR-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH540DWE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH540DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540DWE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH540DWRE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH540DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540DWRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH541DWE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH541DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541DWE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH541DWR
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH541DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541DWR-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTH541DWRE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTH541DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541DWRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTZ244DWE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTZ244DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTZ244DWE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTZ244DWR
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTZ244DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTZ244DWR-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOIC - SN74LVTZ244DWRE4
Order 'ic abt oct buff/drvr 3st 20-soic - SN74LVTZ244DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTZ244DWRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SSOP - SN74LVTH540DBRE4
Order 'ic abt oct buff/drvr 3st 20-ssop - SN74LVTH540DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540DBRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOP - SN74LVTH540NSR
Order 'ic abt oct buff/drvr 3st 20-sop - SN74LVTH540NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540NSR-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOP - SN74LVTH540NSRE4
Order 'ic abt oct buff/drvr 3st 20-sop - SN74LVTH540NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540NSRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SSOP - SN74LVTH541DBRE4
Order 'ic abt oct buff/drvr 3st 20-ssop - SN74LVTH541DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541DBRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOP - SN74LVTH541NSR
Order 'ic abt oct buff/drvr 3st 20-sop - SN74LVTH541NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541NSR-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SOP - SN74LVTH541NSRE4
Order 'ic abt oct buff/drvr 3st 20-sop - SN74LVTH541NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541NSRE4-ND.
Send this link via E-Mail
Help With This Screen