Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74LVTH374NSRE4-ND
Price Break
2000
Unit Price
.26600
Extended Price
532.00
Manufacturer Part NumberSN74LVTH374NSRE4
DescriptionIC ABT OCT EDG-TRG D F-F 20-SOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74LVTH374NSRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-SOP
FunctionStandard
Number of Bits per Element8
Number of Elements1
Output Current High, Low32mA, 64mA
Output TypeTri-State Non Inverted
Supply Voltage2.7 V ~ 3.6 V
Trigger TypePositive Edge
TypeD-Type Bus
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVTH374NSRE4
SN74LVTH374NSRE4

SN74LVTH374NSRE4 Specification Sheet

Image of IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSRE4

IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSRE4 (SN74LVTH374NSRE4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSRE4
 Order 'ic abt oct edg-trg d f-f 20-sop - SN74LVTH374NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374NSRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSR
 Order 'ic abt oct edg-trg d f-f 20-sop - SN74LVTH374NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374NSR-ND.
IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH574NSR
 Order 'ic abt oct edg-trg d f-f 20-sop - SN74LVTH574NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574NSR-ND.
IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH574NSRE4
 Order 'ic abt oct edg-trg d f-f 20-sop - SN74LVTH574NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574NSRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SSOP - SN74LVTH374DBRE4
 Order 'ic abt oct edg-trg d f-f 20-ssop - SN74LVTH374DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DBRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH374DWE4
 Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH374DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DWE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH374DWRE4
 Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH374DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374DWRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SSOP - SN74LVTH574DBRE4
 Order 'ic abt oct edg-trg d f-f 20-ssop - SN74LVTH574DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DBRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH574DWE4
 Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH574DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DWE4-ND.
IC ABT OCT EDG-TRG D F-F 20-SOIC - SN74LVTH574DWRE4
 Order 'ic abt oct edg-trg d f-f 20-soic - SN74LVTH574DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574DWRE4-ND.
IC ABT OCT EDG-TRG D F-F 20-BGA - SN74LVTH574ZQNR
 Order 'ic abt oct edg-trg d f-f 20-bga - SN74LVTH574ZQNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH574ZQNR-ND.
IC ABT OCT DTYP F-F W/CLR 20-SOP - SN74LVTH273NSR
 Order 'ic abt oct dtyp f-f w/clr 20-sop - SN74LVTH273NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH273NSR-ND.
IC ABT OCT DTYP F-F W/CLR 20-SOP - SN74LVTH273NSRE4
 Order 'ic abt oct dtyp f-f w/clr 20-sop - SN74LVTH273NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH273NSRE4-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374PW
 Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374PW-ND.
IC ABT OCT EDG-TRG D F-F 20TSSOP - SN74LVTH374PWE4
 Order 'ic abt oct edg-trg d f-f 20tssop - SN74LVTH374PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH374PWE4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH374NSR Next: IC ABT OCT EDG-TRG D F-F 20-SOP - SN74LVTH574NSR