IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH2952DWR
| Digi-Key Part Number | SN74LVTH2952DWR-ND |
2000 |
.53200 |
Extended Price
1064.00 |
| Manufacturer Part Number | SN74LVTH2952DWR | |||
| Description | IC ABT OCT BUS TXRX/REG 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH2952DWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 24-SOIC |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Supply Voltage | * |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH2952DWR SN74LVTH2952DWR |
SN74LVTH2952DWR Specification Sheet
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH2952DWR (SN74LVTH2952DWR-ND)
Related parts :IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH2952DWR
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH2952DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952DWR-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH2952DWRE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH2952DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952DWRE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH646DWR
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH646DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH646DWR-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH646DWRE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH646DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH646DWRE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH652DWR
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH652DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH652DWR-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH652DWRE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH652DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH652DWRE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH2952DWE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH2952DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952DWE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH646DWE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH646DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH646DWE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOIC - SN74LVTH652DWE4
Order 'ic abt oct bus txrx/reg 24-soic - SN74LVTH652DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH652DWE4-ND.
IC ABT OCT BUS TXRX/REG 24-SSOP - SN74LVTH2952DBRE4
Order 'ic abt oct bus txrx/reg 24-ssop - SN74LVTH2952DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952DBRE4-ND.
IC ABT OCT BUS TXRX/REG 24-SOP - SN74LVTH2952NSR
Order 'ic abt oct bus txrx/reg 24-sop - SN74LVTH2952NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952NSR-ND.
IC ABT OCT BUS TXRX/REG 24-SOP - SN74LVTH2952NSRE4
Order 'ic abt oct bus txrx/reg 24-sop - SN74LVTH2952NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952NSRE4-ND.
IC ABT OCT BUS TXRX/REG 24-TSSOP - SN74LVTH2952PWRE4
Order 'ic abt oct bus txrx/reg 24-tssop - SN74LVTH2952PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2952PWRE4-ND.
IC ABT OCT BUS TXRX/REG 24-SSOP - SN74LVTH646DBRE4
Order 'ic abt oct bus txrx/reg 24-ssop - SN74LVTH646DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH646DBRE4-ND.
IC ABT OCT BUS TXRX/REG 24-TVSOP - SN74LVTH646DGVRE4
Order 'ic abt oct bus txrx/reg 24-tvsop - SN74LVTH646DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH646DGVRE4-ND.
Send this link via E-Mail
Help With This Screen