Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWRE4
IC BUS TRANSCEIVER 8BIT 20TSSOP - SN74LVTH245APWRE4
| Digi-Key Part Number | SN74LVTH245APWRE4-ND |
2000 |
.29000 |
Extended Price
580.00 |
| Manufacturer Part Number | SN74LVTH245APWRE4 | |||
| Description | IC BUS TRANSCEIVER 8BIT 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH245APWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH245APWRE4 SN74LVTH245APWRE4 |
IC BUS TRANSCEIVER 8BIT 20TSSOP - SN74LVTH245APWRE4 (SN74LVTH245APWRE4-ND)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWRE4Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWRE4
Order 'ic bus transceiver 8bit 20tssop - SN74LVTH245APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH245APWRE4-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1073-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1073-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1073-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1098-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V SN74AHC245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1098-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 8mA, 8mA 2 V ~ 5.5 V SN74AHC245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1098-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1118-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245PWR
Order 'ic bus transceiver 8bit 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245APWR
Order 'ic bus transceiver 8bit 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1233-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245APWR
Order 'ic bus transceiver 8bit 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1233-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245APWR
Order 'ic bus transceiver 8bit 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1233-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWR
Order 'ic bus transceiver 8bit 20tssop - SN74LVTH245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1272-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWR
Order 'ic bus transceiver 8bit 20tssop - SN74LVTH245APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1272-2-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVTH245APWRE4
Send this link via E-Mail
Help With This Screen
