IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH241DWRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH241DWRE4-ND |
2000 |
.29260 |
Extended Price
585.20 |
| Manufacturer Part Number | SN74LVTH241DWRE4 | |||
| Description | IC 3.3V ABT OCT BUFF/DRVR 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH241DWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH241DWRE4 SN74LVTH241DWRE4 |
SN74LVTH241DWRE4 Specification Sheet
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH241DWRE4 (SN74LVTH241DWRE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH241DWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH241DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH241DWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTZ244DW
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTZ244DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11806-5-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT240ADWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT240ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT240ADWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT240ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWG4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWRG4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWRG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH240DW
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH240DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240DW-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH240DWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH240DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240DWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH240DWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH240DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH240DWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH241DWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH241DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH241DWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH241DWR
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH241DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH241DWR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH244ADWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH244ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH244ADWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTH244ADWG4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTH244ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH244ADWG4-ND.
Send this link via E-Mail
Help With This Screen