IC 18BIT UNIV BUS DRVR 56-SSOP - SN74LVTH16835DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH16835DLR-ND |
1000 |
1.30050 |
Extended Price
1300.50 |
| Manufacturer Part Number | SN74LVTH16835DLR | |||
| Description | IC 18BIT UNIV BUS DRVR 56-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH16835DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | * |
| Package / Case | 56-SSOP |
| Logic Type | * |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Operating Temperature | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH16835DLR SN74LVTH16835DLR |
SN74LVTH16835DLR Specification Sheet
IC 18BIT UNIV BUS DRVR 56-SSOP - SN74LVTH16835DLR (SN74LVTH16835DLR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 18BIT UNIV BUS DRVR 56-SSOP - SN74LVTH16835DLR
Order 'ic 18bit univ bus drvr 56-ssop - SN74LVTH16835DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16835DLR-ND.
IC 18BIT UNIV BUS DRVR 56-SSOP - SN74LVTH16835DLG4
Order 'ic 18bit univ bus drvr 56-ssop - SN74LVTH16835DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16835DLG4-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT162501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1027-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT162501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT162501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1027-2-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT162601DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1028-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT162601DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT162601DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1028-2-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1031-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1031-2-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - 74FCT162501CTPVCT
Order 'ic 18bit univ bus txrx 56-ssop - 74FCT162501CTPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12620-5-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16500BDLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16500BDLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14654-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16500BDLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16500BDLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14654-2-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16601DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16601DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14656-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74ABT16601DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74ABT16601DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14656-2-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74LVT16501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74LVT16501DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14921-1-ND.
IC 18BIT UNIV BUS TXRX 56-SSOP - SN74LVT16501DLR
Order 'ic 18bit univ bus txrx 56-ssop - SN74LVT16501DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14921-2-ND.
Send this link via E-Mail
Help With This Screen