IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16240DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH16240DLR-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | SN74LVTH16240DLR | |||
| Description | IC 3.3V ABT BUFF/DRVR 3ST 48SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH16240DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH16240DLR SN74LVTH16240DLR |
SN74LVTH16240DLR Specification Sheet
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16240DLR (SN74LVTH16240DLR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16240DLR
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16240DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16240DLR-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16240DLG4
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16240DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16240DLG4-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16240DLRG4
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16240DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16240DLRG4-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16241DLG4
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16241DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16241DLG4-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16241DLR
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16241DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16241DLR-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16244ADLG4
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16244ADLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16244ADLG4-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH162541DLR
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH162541DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162541DLR-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16541DLG4
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16541DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16541DLG4-ND.
IC 3.3V ABT BUFF/DRVR 3ST 48SSOP - SN74LVTH16541DLR
Order 'ic 3.3v abt buff/drvr 3st 48ssop - SN74LVTH16541DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16541DLR-ND.
IC 3.3V ABT BUFF/DRVR 3ST 54-BGA - SN74LVTH16244AZQLR
Order 'ic 3.3v abt buff/drvr 3st 54-bga - SN74LVTH16244AZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16244AZQLR-ND.
IC 8BIT OCT BUFF/DRVR 3ST 20QSOP - CY74FCT240ATQCT
Order 'ic 8bit oct buff/drvr 3st 20qsop - CY74FCT240ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14569-1-ND.
IC 8BIT OCT BUFF/DRVR 3ST 20QSOP - CY74FCT240ATQCT
Order 'ic 8bit oct buff/drvr 3st 20qsop - CY74FCT240ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14569-2-ND.
IC 8BIT OCT BUFF/DRVR 3ST 20QSOP - CY74FCT240ATQCT
Order 'ic 8bit oct buff/drvr 3st 20qsop - CY74FCT240ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14569-6-ND.
IC 8BIT OCT BUFF/DRVR 3ST 20QSOP - CY74FCT240TQCT
Order 'ic 8bit oct buff/drvr 3st 20qsop - CY74FCT240TQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14570-1-ND.
IC 8BIT OCT BUFF/DRVR 3ST 20QSOP - CY74FCT240TQCT
Order 'ic 8bit oct buff/drvr 3st 20qsop - CY74FCT240TQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14570-2-ND.
Send this link via E-Mail
Help With This Screen