IC 16BIT TRANSP D-LATCH 48-SSOP - SN74LVTH162373DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH162373DLR-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | SN74LVTH162373DLR | |||
| Description | IC 16BIT TRANSP D-LATCH 48-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH162373DLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 1.65 V ~ 3.6 V |
| Output Current High, Low | 24mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH162373DLR SN74LVTH162373DLR |
SN74LVTH162373DLR Specification Sheet
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74LVTH162373DLR (SN74LVTH162373DLR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 16BIT TRANSP D-LATCH 48-SSOP - SN74LVTH162373DLR
Order 'ic 16bit transp d-latch 48-ssop - SN74LVTH162373DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162373DLR-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADLR
Order 'ic 16bit transp d-latch 48-ssop - SN74ABT16373ADLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1029-1-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADLR
Order 'ic 16bit transp d-latch 48-ssop - SN74ABT16373ADLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1029-2-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADL
Order 'ic 16bit transp d-latch 48-ssop - SN74ABT16373ADL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1029-5-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ALVCH162373LR
Order 'ic 16bit transp d-latch 48-ssop - SN74ALVCH162373LR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18540-1-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ALVCH162373LR
Order 'ic 16bit transp d-latch 48-ssop - SN74ALVCH162373LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18540-2-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLR
Order 'ic 16bit transp d latch 48-ssop - SN74AHC16373DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4568-1-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLR
Order 'ic 16bit transp d latch 48-ssop - SN74AHC16373DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4568-2-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DL
Order 'ic 16bit transp d latch 48-ssop - SN74AHC16373DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4568-5-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHCT16373DL
Order 'ic 16bit transp d latch 48-ssop - SN74AHCT16373DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4692-5-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4
Order 'ic 16bit transp d latch 48-ssop - SN74ABT16373ADLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16373ADLRG4-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLRG4
Order 'ic 16bit transp d latch 48-ssop - SN74AHC16373DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC16373DLRG4-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - CABT16373AMDLREP
Order 'ic 16bit transp d-latch 48-ssop - CABT16373AMDLREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22091-1-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - CABT16373AMDLREP
Order 'ic 16bit transp d-latch 48-ssop - CABT16373AMDLREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22091-2-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - CLVC16373AMDLREP
Order 'ic 16bit transp d-latch 48-ssop - CLVC16373AMDLREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22109-1-ND.
Send this link via E-Mail
Help With This Screen