IC 3.3V ABT OCT BUFF/DRVR 48SSOP - SN74LVTH162244DLG4
| Digi-Key Part Number | SN74LVTH162244DLG4-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | SN74LVTH162244DLG4 | |||
| Description | IC 3.3V ABT OCT BUFF/DRVR 48SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH162244DLG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 48-SSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 4 |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH162244DLG4 SN74LVTH162244DLG4 |
SN74LVTH162244DLG4 Specification Sheet
IC 3.3V ABT OCT BUFF/DRVR 48SSOP - SN74LVTH162244DLG4 (SN74LVTH162244DLG4-ND)
Related parts :IC 3.3V ABT OCT BUFF/DRVR 48SSOP - SN74LVTH162244DLG4
Order 'ic 3.3v abt oct buff/drvr 48ssop - SN74LVTH162244DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162244DLG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 48SSOP - SN74LVTH162240DLR
Order 'ic 3.3v abt oct buff/drvr 48ssop - SN74LVTH162240DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162240DLR-ND.
IC 3.3V ABT OCT BUFF/DRVR 48SSOP - SN74LVTH162241DLR
Order 'ic 3.3v abt oct buff/drvr 48ssop - SN74LVTH162241DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162241DLR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVTZ244DW
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVTZ244DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11806-5-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SSOP - SN74LVT240ADBRE4
Order 'ic 3.3v abt oct buff/drvr 20ssop - SN74LVT240ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADBRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SSOP - SN74LVT240ADBRG4
Order 'ic 3.3v abt oct buff/drvr 20ssop - SN74LVT240ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADBRG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT240ADWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT240ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT240ADWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT240ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ADWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSR
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT240ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ANSR-ND.
IC 3.3V ABT OCT BUFF/DRVR 20-SOP - SN74LVT240ANSRE4
Order 'ic 3.3v abt oct buff/drvr 20-sop - SN74LVT240ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT240ANSRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SSOP - SN74LVT244BDBRE4
Order 'ic 3.3v abt oct buff/drvr 20ssop - SN74LVT244BDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDBRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWG4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWG4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWRE4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWRE4-ND.
IC 3.3V ABT OCT BUFF/DRVR 20SOIC - SN74LVT244BDWRG4
Order 'ic 3.3v abt oct buff/drvr 20soic - SN74LVT244BDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT244BDWRG4-ND.
Send this link via E-Mail
Help With This Screen