IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LVTH125PWG4-ND |
1800 |
.18620 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74LVTH125PWG4 | |||
| Description | IC 3.3V QUAD BUS BUFF 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH125PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH125PWG4 SN74LVTH125PWG4 |
SN74LVTH125PWG4 Specification Sheet
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWG4 (SN74LVTH125PWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWG4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWG4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1250-1-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1250-2-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1250-6-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125QPWRQ1
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT125QPWRQ1-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PW
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PW-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWE4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWRE4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWRE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWRG4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWRG4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PW
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PW-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PWE4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PWE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PWRE4
Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PWRE4-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1249-1-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1249-2-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1249-6-ND.
Send this link via E-Mail
Help With This Screen