Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74LVTH125PWE4-ND
Price Break
1800
Unit Price
.18620
Extended Price
335.16
Manufacturer Part NumberSN74LVTH125PWE4
DescriptionIC 3.3V QUAD BUS BUFF 14-TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74LVTH125PWE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Package / Case14-TSSOP
PackagingTube
Mounting TypeSurface Mount
Number of Bits per Element1
Supply Voltage2.3 V ~ 3.6 V
Number of Elements4 - Quad
Operating Temperature-40°C ~ 85°C
Voltage - Supply2.7 V ~ 3.6 V
Current - Output High, Low­32mA, 64mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVTH125PWE4
SN74LVTH125PWE4

SN74LVTH125PWE4 Specification Sheet

Image of IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWE4

IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWE4 (SN74LVTH125PWE4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWE4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1250-1-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1250-2-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125PWR
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1250-6-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVT125QPWRQ1
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVT125QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT125QPWRQ1-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PW
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PW-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWG4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWG4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWRE4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWRE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWRG4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH125PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH125PWRG4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PW
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PW-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PWE4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PWE4-ND.
IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH126PWRE4
 Order 'ic 3.3v quad bus buff 14-tssop - SN74LVTH126PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH126PWRE4-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
 Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1249-1-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
 Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1249-2-ND.
IC 3.3V QUAD BUS BUFF 14-SOIC - SN74LVT125DR
 Order 'ic 3.3v quad bus buff 14-soic - SN74LVT125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1249-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PW Next: IC 3.3V QUAD BUS BUFF 14-TSSOP - SN74LVTH125PWG4